10051034 | Fischer Elektronik
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10051034
Pin headers for PCB connections, type Fischer SL 13/SL 14.
With 2.54 mm grid, splittable, single-row or dual-row, for interconnecting stacked PCBs. Mating with BL 11 and BL 12 socket headers; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 2000 V. Insulator: PA 4.6 GV. Inflammability class: UL 94 V-0. Insulation resistance: at least 1000 Gohm. Contacts: CuSn alloy, 0.2 µm gold-plated on nickel primer. Contact resistance: max. 5.0 mohm. Holding force: at least 7.0 N. Operating temperatures: –40 to +163 °C (260 °C for 1.0 minute).
Single-row, type SL 13.
Technical attributes (type, number of poles, dimension A): SL 13/097, 36–pole, A 9.7 mm, gold–plated
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 36 pole | |
Grid | 2.54 mm |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |