10055137 | Fischer Elektronik

Pin header, 10 pole, pitch 2.54 mm, straight, black, 10055137

Order No.: 59F7236
EAN: 4099891007386
MPN:
10055137
SL 22/124/ 10/G
Series: SL
Fischer Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 349 pcs.
Leadtime: 8 Weeks **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.8806 €
50 pcs.
0.7854 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers for PCB mounting, type Fischer SL.

With 2.54 mm grid, interruptible, single-row or dual-row, with 0.635 x 0.635 mm square pins. For soldering into PCBs; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 2000 V. Insulator: PA 4.6 GV. Inflammability class: UL 94 V-0. Insulation resistance: at least 1000 Gohm. Contacts: phosphor bronze, 0.2 mu gold-plated on nickel primer or selective gold-plated, respectively 6.0 µm tinned. Contact resistance: max. 5.0 mohm. Holding force: at least 7.0 N. Operating temperatures: –40 to +163 °C (+260 °C for 1 minute).

Straight dual-row with solder pin length B 3.0 mm, type SL 22.

Technical attributes (type, number of poles, dimensions A, C, contact finish): SL 22/124, 2 x 5-pole, A 12.4, C 6.6 mm, gold-plated

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts unequipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 10 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
contact surface
Pin number
Contact type
Additional parts
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contact surface
Pin number
Contact type
Additional parts
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Pin header, 16 pole, pitch 2.54 mm, straight, black, 10055146
Order No.:
 59F7344
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10055146
Available: 296 pcs. Leadtime: 3 Weeks **
Total Price: 1.44 € *
1 pcs.
1.4399 €
10 pcs.
1.3209 €
50 pcs.
1.2257 €
100 pcs.
1.1186 €
gold-plated
16 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
2
250 V
straight
3 A
Pin header, 10 pole, pitch 2.54 mm, straight, black, 10055137
Order No.:
 59F7236
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10055137
Available: 349 pcs. Leadtime: 8 Weeks **
Total Price: 0.99 € *
1 pcs.
0.9877 €
10 pcs.
0.8806 €
50 pcs.
0.7854 €
100 pcs.
0.6664 €
gold-plated
10 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
2
250 V
straight
3 A
Pin header, 72 pole, pitch 2.54 mm, straight, black, 10055560
Order No.:
 59F7630
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10055560
Available: 78 pcs. Leadtime: 6 Weeks **
Total Price: 7.53 € *
1 pcs.
7.5327 €
10 pcs.
6.6402 €
100 pcs.
5.8191 €
250 pcs.
5.5930 €
gold-plated
72 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
2
250 V
straight
3 A
Pin header, 8 pole, pitch 2.54 mm, straight, black, 10055133
Order No.:
 59F7182
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10055133
Available: 240 pcs. Leadtime: 7 Weeks **
Total Price: 0.75 € *
1 pcs.
0.7497 €
100 pcs.
0.6783 €
300 pcs.
0.6069 €
gold-plated
8 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
2
250 V
straight
3 A
Pin header, 40 pole, pitch 2.54 mm, straight, black, 10055185
Order No.:
 59F7560
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10055185
Available: 150 pcs. Leadtime: 4 Weeks **
Total Price: 3.64 € *
1 pcs.
3.6414 €
10 pcs.
3.2011 €
100 pcs.
2.7965 €
250 pcs.
2.7013 €
gold-plated
40 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
2
250 V
straight
3 A
Pin header, 10 pole, pitch 2.54 mm, straight, black, 10055139
Order No.:
 59F7240
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10055139
Available: 303 pcs. Leadtime: 8 Weeks **
Total Price: 0.49 € *
1 pcs.
0.4879 €
tin-plated
10 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
2
250 V
straight
3 A
Pin header, 72 pole, pitch 2.54 mm, straight, black, 10055236
Order No.:
 59F7616
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10055236
Available: 75 pcs. Leadtime: 7 Weeks **
Total Price: 3.90 € *
1 pcs.
3.9032 €
10 pcs.
3.4391 €
100 pcs.
3.0107 €
250 pcs.
2.8917 €
1000 pcs.
2.7013 €
tin-plated
72 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
2
250 V
straight
3 A
Pin header, 72 pole, pitch 2.54 mm, straight, black, 10055234
Order No.:
 59F7614
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10055234
Available: 273 pcs. Leadtime: 8 Weeks **
Total Price: 5.36 € *
1 pcs.
5.355 €
gold-plated
72 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
2
250 V
straight
3 A
Pin header, 16 pole, pitch 2.54 mm, straight, black, 10055148
Order No.:
 59F7348
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10055148
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.75 € *
1 pcs.
0.7497 €
gold-plated
16 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
2
250 V
straight
3 A
Pin header, 20 pole, pitch 2.54 mm, straight, black, 10055152
Order No.:
 59F7398
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10055152
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 1.55 € *
1 pcs.
1.5470 €
gold-plated
20 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
2
250 V
straight
3 A
Pin header, 72 pole, pitch 2.54 mm, straight, black, 10055235
Order No.:
 59F6724
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10055235
Available: 0 pcs. Leadtime: 6 Weeks ** Next delivery: 77 pcs. on 2024-05-02
Total Price: 5.20 € *
1 pcs.
5.2003 €
10 pcs.
4.5815 €
100 pcs.
4.0103 €
250 pcs.
3.8556 €
gold-plated
72 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
2
250 V
straight
3 A
Pin header, 20 pole, pitch 2.54 mm, straight, black, 10055155
Order No.:
 59F7402
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10055155
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.94 € *
1 pcs.
0.9401 €
tin-plated
20 pole
pin
unequipped
pin header
2.54 mm
PCB connection
black
2
250 V
straight
3 A