1-1241050-0 | AMP

Pin header, 20 pole, pitch 2.54 mm, straight, black, 1-1241050-0

Order No.: 59F5697
EAN: 4099891006679
MPN:
1-1241050-0
Series: AMPMODU
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
4.4863 € *
Available: 818 pcs.
Leadtime: 3 Weeks **
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4863 €
10 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD pin headers, type TE Connectivity/AMP Modu ..-124../0-096.

With 2.54 mm grid, for surface mounting; Contacts: CuSn. Contact finish: mating side 0.8 µm Au over 1.27 µm Ni, solder side at least 2.5 µm tin over 1.27 µm Ni. Housing: socket header PCT glass fiber reinforced, black, pin header LCP, black. Useful life: 200 insertion/removal cycles. Insulation resistance: at least 5.0 Gohm. Contact resistance: max. 20 mohm. Dielectric strength: 250 VAC. Rated current: 2.0 A. Operating temperatures: –65 to +105 °C.

Technical attributes (type, number of poles, version): 1-1241050-0, 2 x 10-pole, dual-row

Technical specifications
Connection SMD
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts unequipped
Breakable Yes
Colour black
Contact type pin
contact surface gold-plated
Rated current 2 A
Orientation straight
Pin number 20 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Type of locking
Connection
Colour
Number of rows
Orientation
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Type of locking
Connection
Colour
Number of rows
Orientation
Rated current
Pin header, 4 pole, pitch 2.54 mm, straight, black, 1241050-2
Order No.:
 59F5696
Manufacturer:
 AMP
Manufacturer SKU:
 1241050-2
Available: 0 pcs. Available in 5 Days: 1,400 pcs. Leadtime: 1 Week **
Total Price: 1.45 € *
350 pcs.
1.4518 €
700 pcs.
1.3090 €
4 pole
pin
unequipped
gold-plated
pin header
2.54 mm
Yes
SMD
black
2
straight
2 A
Pin header, 20 pole, pitch 2.54 mm, straight, black, 1-1241050-0
Order No.:
 59F5697
Manufacturer:
 AMP
Manufacturer SKU:
 1-1241050-0
Available: 818 pcs. Leadtime: 3 Weeks **
Total Price: 4.49 € *
1 pcs.
4.4863 €
10 pcs.
3.9389 €
20 pole
pin
unequipped
gold-plated
pin header
2.54 mm
Yes
SMD
black
2
straight
2 A
Pin header, 10 pole, pitch 2.54 mm, straight, black, 966269-5
Order No.:
 59F5687
Manufacturer:
 AMP
Manufacturer SKU:
 966269-5
Available: 72 pcs. Leadtime: 22 Weeks ** Next delivery: 82 pcs. on 2024-07-29
Total Price: 2.92 € *
1 pcs.
2.9155 €
10 pcs.
2.5704 €
100 pcs.
2.2610 €
250 pcs.
2.1777 €
1000 pcs.
2.0230 €
10 pole
pin
unequipped
gold-plated
pin header
2.54 mm
Yes
SMD
black
2
straight
2 A