1-826936-6 | AMP

Pin header, 16 pole, pitch 2.54 mm, straight, green, 1-826936-6

Order No.: 59F2186
EAN: 4099891005160
MPN:
1-826936-6
1-0826936-6
Series: AMPMODU
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
95 pcs.
1.0472 €

Single-row pin headers for PCB mounting, type TE Connectivity/AMP Modu II ..-0826.

With 2.54 mm grid. For Modu IV socket headers without interlock. Insulated housing made of thermoplastic polyester, green, compliant with UL 94 V-0; Contact types: tin bronze contacts, 0.8 µ selective gold-plated on nickel primer (dimension F) and tinned soldering side or brass contacts with tinned contact and solder area. The number of contacts can be reduced as required by breaking them off.

Tinned, pin length B 5.8 mm, type ..-0826.

Tinned pins (2.0 µm tin over 1.3 µm Ni); Dimension A: 11.5 mm. Dimension C: 2.9 mm.

Type: 1-0826936-6, 16-pole

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts unequipped
Breakable Yes
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 150 V
Rated current 5 A
Orientation straight
Pin number 16 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
Pin header, 2 pole, pitch 2.54 mm, straight, green, 826936-2
Order No.:
 59F2170
Manufacturer:
 AMP
Manufacturer SKU:
 826936-2
Available: 410 pcs. Leadtime: 17 Weeks **
Total Price: 3.09 € *
10 pcs.
0.3094 €
50 pcs.
0.2785 €
200 pcs.
0.2511 €
2 pole
tin-plated
pin header
2.54 mm
Yes
1
straight
pin
unequipped
PCB connection
green
5 A
Pin header, 50 pole, pitch 2.54 mm, straight, green, 5-826936-0
Order No.:
 59F2192
Manufacturer:
 AMP
Manufacturer SKU:
 5-826936-0
Available: 247 pcs. Leadtime: 16 Weeks **
Total Price: 2.28 € *
1 pcs.
2.2848 €
10 pcs.
2.0111 €
100 pcs.
1.7493 €
250 pcs.
1.6779 €
50 pole
tin-plated
pin header
2.54 mm
Yes
1
straight
pin
unequipped
PCB connection
green
5 A