09185066923 | Harting
Pin header, 6 pole, pitch 2.54 mm, angled, gray, 09185066923
Unit Price (€ / pc.)
1.1781 € *
Available: 129 pcs.
Leadtime: 7 Weeks **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
25 pcs.
0.9996 €
100 pcs.
0.9282 €
250 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard pin headers, angled, type 0918.
Technical attributes (type, number of poles, dimension A): 5066923, 6-pole, A 26.9 mm
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | gray | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 500 V | |
Rated current | 1 A | |
Orientation | angled | |
Pin number | 6 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |