1-1393586-5 | AMP
Pin header, 20 pole, pitch 2.54 mm, straight, gray, 1-1393586-5
Compact pin headers, straight, type TE Connectivity/AMP ..-139.
Standard version for PCB mounting, for inserting female connectors DIN 41651 for bus and closed end splices, with center polarity and polarity nipples as well as markings for the first contact; Basic grid: 2.54 mm. Operating current at 20 °C: 1.5 A. Test voltage contact to contact: 0.94 kV. Insulation resistance: at least 100 Gohm. Operating temperatures: –55 to +125 °C. Housing: thermoplastic plastic, glass fiber-reinforced, self-extinguishing in accordance with UL 94 V-0. Contacts: copper alloy, gold over palladium, performance class 2 (at least 200 insertion cycles). Solder pins: tinned over nickel, for 1.0 mm holes, insulation-piercing connecting device: tinned over nickel. The 6-pole version is supplied without polarity nipples and center polarity, the 10- and 14-pole version without polarity nipples. Dimension a (number of poles/2 - 1) x 2.54 mm. Dimension e: a + 7.64 mm.
Technical attributes (type, number of poles, dimension b): 1-1393586-5, 20-pole, b 34.7 mm
Connection | PCB connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | gray | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 1.5 A | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 2.54 mm | |
Type of locking | No |
Country of origin | PL |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |