2-826664-0 | AMP

Pin header, 40 pole, pitch 2.54 mm, angled, green, 2-826664-0

Order No.: 59F3372
EAN: 4099891005665
MPN:
2-826664-0
2-0826664-0
Series: AMPMODU
AMP
default L
Image may differ
Unit Price (€ / pc.)
4.1293 € *
Available: 246 pcs.
Leadtime: 17 Weeks **
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
10 pcs.
3.6533 €
100 pcs.
3.2011 €
250 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dual-row pin headers, angled, type TE Connectivity/AMP Modu II.

With 2.54 mm grid; Housing: polyester, green, compliant with UL 94 V-0, self-extinguishing. The number of contacts can be reduced as required by breaking them off.

Gold-plated, pin length B 8.0 mm, type ..-0826.

Gold-plated pins in the contact area (0.8 µm gold over 1.3 µm Ni); Gold-plated zone (dimension F): 4.4 mm, tinned soldering area (2.5 µm tin over 1.3 µm Ni). Dimension C: 2.9 mm. Dimension D: 1.3 mm.

Type: 2-0826664-0, 2 x 20-pole

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts unequipped
Breakable Yes
Colour green
Contact type pin
contact surface gold-plated
Rated current 5 A
Orientation angled
Pin number 40 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Type of locking
Connection
Colour
Number of rows
Orientation
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Type of locking
Connection
Colour
Number of rows
Orientation
Rated current
Pin header, 40 pole, pitch 2.54 mm, angled, green, 2-826664-0
Order No.:
 59F3372
Manufacturer:
 AMP
Manufacturer SKU:
 2-826664-0
Available: 246 pcs. Leadtime: 17 Weeks **
Total Price: 4.13 € *
1 pcs.
4.1293 €
10 pcs.
3.6533 €
100 pcs.
3.2011 €
250 pcs.
3.0702 €
40 pole
pin
unequipped
gold-plated
pin header
2.54 mm
Yes
PCB connection
green
2
angled
5 A
Pin header, 16 pole, pitch 2.54 mm, angled, green, 826664-8
Order No.:
 59F3364
Manufacturer:
 AMP
Manufacturer SKU:
 826664-8
Available: 0 pcs. Available in 5 Days: 1,194 pcs. Leadtime: 1 Week **
Total Price: 1.40 € *
65 pcs.
1.4042 €
350 pcs.
1.3328 €
16 pole
pin
unequipped
gold-plated
pin header
2.54 mm
Yes
PCB connection
green
2
angled
5 A