Pin headers for PCB mounting, single-row, TE Connectivity AMP Modu II, type ..-0825../..-0828.
With 2.54 mm grid. Suitable for parallel stacking. With 0.63 x 0.63 mm solder pins and latching notches. Match Modu IV socket headers with interlock; Insulating body: polyester GV, green, inflammability to UL 94 V-0. Insertion zone 0.8 µm gold-plated or 2.5 µm tinned on nickel primer. Tinned solder pins. Dimensions: A 12.4 mm, B 6.7 mm, C 2.9 mm.
Straight single-row, type ..-0825../..-0828.
Technical attributes (type, number of poles, contact finish): 1-0825433-0, 10-pole, gold-plated
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | Yes | |
Colour | green | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 150 V | |
Rated current | 5 A | |
Orientation | straight | |
Pin number | 10 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Country of origin | GB |
Customs tariff number | 85366930 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available