088.53-9-30X50-A | Schlemmer
Label, text: "Gesperrt", (W) 30 mm, vinyl, 088.53-9-30X50-A
Order No.: 16L684
EAN: 4099891425050
MPN:
088.53-9-30X50-A
As an alternative, we recommend the following item:
Quality assurance sign, text: "Gesperrt", (W) 30 mm, vinyl, 088.53-9-30X50-A
Order No.: 16L685
Manufacturer: Schlemmer
per pck. 2.6775 € *
*incl. VAT plus shipping costs
Self-adhesive quality assurance stickers, type Schlemmer 088.5.
White field, white status legend on colored background and colored legend (Remark, Date, Name), 30 x 50 mm, removable, self-adhesive vinyl film, strips of 5 single signs; Package quantity: 1 strip.
Technical specifications
Number of labels | 5 | |
Type of labeling | text: "Gesperrt" | |
Version | Label | |
Width | 30 mm | |
Colour | red/white | |
Material | vinyl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39204310 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |