EA-STT2000B4,5 | EA-Elektroautomatik
Variable transformer, 260 V, 4.5 A, 0 µV
Order No.: 60C425
EAN: 4099891352134
MPN:
EA-STT2000B4,5
Unit Price (€ / pc.)
1,043.154 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Variable transformers, type EA-STT 2000 B.
Isolating variable transformer as laboratory unit with 3-digit current and voltage display
Technical specifications
Width | 178 mm | |
Height | 235 mm | |
Length | 250 mm | |
Primary voltage | 230 V | |
Secondary voltage (1) | 260 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043121 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |