T3530 06 | C.K Tools
Steel Rule 150mm/6''
Order No.: 03L3788
EAN: 5013969480504
MPN:
T3530 06
Unit Price (€ / pc.)
6.8306 € *
Available: 3 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
6.83 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8306 €
10 pcs.
6.0214 €
100 pcs.
5.2717 €
250 pcs.
5.0694 €
1000 pcs.
4.7362 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Stainless steel for corrosion protection
- Permanent indented markings for wear resistance
- Fine graduations for accurate measurements
- Inch/Metric graduations
- Length: 150 mm / 6''
Technical specifications
Version | Steel rule | |
Weight | 10 g | |
Material | stainless steel | |
measurement range | 150 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90178010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |