05108980104 | Norma Group
Cable clamp, max. bundle Ø 4 mm, steel, galvanized, silver, (L x W x H) 18 x 10 x 6.2 mm
Unit Price (€ / pc.)
0.3689 € *
Available: 3,889 pcs.
Leadtime: 9 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.3023 €
500 pcs.
0.2654 €
1000 pcs.
0.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal cable clips, type 510.
With one fastening strap, compliant with DIN 72571. Made of galvanized rust-protected steel; Material thickness: 1.0 mm (1.5 mm as of type 112). Strap width: 10 mm (12 mm as of type 112). Fastening hole diameter: 4.8 mm (5.8 mm as of type 112).
Technical attributes (type, cable diameter (D), clip length): 104, D 4.0 mm, L 18 mm
Technical specifications
Version | cable clamp | |
Width | 10 mm | |
Colour | silver | |
Height | 6.2 mm | |
Length | 18 mm | |
Material | steel, galvanized | |
max. Bundle diameter | 4 mm | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |