114711 | ERNI

Pin header, 6 pole, pitch 0.8 mm, straight, black, 114711

Order No.: 53F6100
EAN: 4099889999198
MPN:
114711
ERNI
default L
front L
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 4,585 pcs.
Leadtime: 2 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2257 €
50 pcs.
1.1424 €
100 pcs.
1.0472 €
500 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-row connectors with 0.8 mm grid, type ERNI MicroStac 1147.

With SMD terminals and positioning pin based on a genderless design, so the plug and its mate are identical. Designed for high-speed automated assembly. The contact is designed to prevent tipping (both of its sides rest on the PCB); the very low weight; the gripping surface for the vacuum pipette is integrated in the insulator; Board-to-board height: 5.0 mm, maximum current loading: 1.2 A (20 °C), insulator: PA 46 UL 94 V-0, contact: copper alloy, surface: gold.

Technical attributes (type, number of poles): 114711, 6–pole

Technical specifications
Connection SMD
Number of rows 1
Version pin header
Additional parts unequipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 60 V
Rated current 2.6 A
Orientation straight
Pin number 6 pole
Grid 0.8 mm
Logistics
Country of origin DE
Customs tariff number 85366990
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Rated current
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Rated current
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Pin header, 6 pole, pitch 0.8 mm, straight, black, 114711
Order No.:
 53F6100
Manufacturer:
 ERNI
Manufacturer SKU:
 114711
Available: 4,585 pcs. Leadtime: 2 Weeks **
Total Price: 1.31 € *
1 pcs.
1.3090 €
10 pcs.
1.2257 €
50 pcs.
1.1424 €
100 pcs.
1.0472 €
500 pcs.
0.9401 €
6 pole
2.6 A
pin
unequipped
gold-plated
pin header
0.8 mm
SMD
black
1
60 V
straight
Pin header, 12 pole, pitch 0.8 mm, straight, black, 114712
Order No.:
 53F6102
Manufacturer:
 ERNI
Manufacturer SKU:
 114712
Available: 441 pcs. Leadtime: 14 Weeks **
Total Price: 2.25 € *
1 pcs.
2.2491 €
10 pcs.
2.0706 €
50 pcs.
1.9159 €
100 pcs.
1.7612 €
12 pole
2.2 A
pin
unequipped
gold-plated
pin header
0.8 mm
SMD
black
1
straight