05003567001 | Wera
3/8 inch socket wrench, internal hexagon, 22 mm, L 30 mm, 05003567001
Unit Price (€ / pc.)
7.6398 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sockets with 3/8" drive, type 8790 HMB.
For hexagonal head screws and nuts; Material: chrome vanadium, brushed chrome finish.
Type: 05003567001, 22 x 30 mm
Technical specifications
Drive | 3/8 inch | |
Version | socket wrench | |
ESD protection | No | |
Size | 22 mm | |
Length | 30 mm | |
Peak type | internal hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |