STECKERNETZTEIL SET | Qube Solutions

Plug-in power supply, 24 VDC, 1 A, STECKERNETZTEIL SET

Order No.: 64S3113
EAN: 4099891293086
MPN:
STECKERNETZTEIL SET
Series: STECKE
Qube Solutions
default L
Image may differ
Unit Price (€ / pc.)
68.0442 € *
Available: 5 pcs.
Leadtime: 3 Weeks **
Total Price:
68.04 € *
Price list
Quantity
Price per unit*
1 pcs.
68.0442 €
5 pcs.
63.9506 €
15 pcs.
61.5111 €
50 pcs.
58.7860 €
150 pcs.
56.3346 €
*incl. VAT plus shipping costs
**Subject to prior sale

This fixed-voltage power supply set (24 V) is the optimum choise for your PiXtend V2 -S-, V2 -L- & V1.3.

No soldering, stripping or crimping. With this set, you can connect PiXtend completely without tools.

It is especially useful, if PiXtend is used on desk or in laboratories. But it is also useable for industrial environments up to 70 °C (details below).

It can't be used with PiXtend V1.2!

Details des Netzteils:

•Input voltage: 85 - 264 V AC (universal input)

•Output voltage: 24 V (stabilized)

•Output current: 1.04 A

•Connector 24 V: standard female plug (2.1 x 5.5 mm), 1.8 m cable

•Connector mains: EURO plug, 2 pole, without PE

•Energy efficiency: level IV, efficiency > 80 %, idle power max. 0.075 W

•Protection: short circuit, overload, over voltage

•Operating temperature range: -30 .. +70 °C

•​Prüfzeichen: CE, GS, TÜV, CB

Scope of delivery:

•Power supply 24 V, 1.04 A

•Adaptor - female connector to terminals

•Connecting cables 1x red and 1x blue - cross section 0,75 mm², 10 cm length, with wire end ferrules

The power supply is delivered in the original packaging of the producer.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 1 A
Input voltage AC 85-264 VAC
efficiency 80 %
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes