Connector & housing type: housing for male terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 3, Number of rows: 1, Nominal voltage architecture: 12 V, 24 V, Operating voltage: 24 VDC, Cable exit angle: 180°, Body material: PA, Primary product color: white, Mating tab width: 1.5 mm, Mounting feature: without, Centerline (pitch): 6 mm, Height: 42 mm, Length: 25.8 mm, Width: 25.8 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: signal, Degree of protection: IP67, Packaging method: box & carton, Packaging quantity: 1200, Serviceable: yes, Connector position assurance capable: no
Connection | crimp connection | |
Number of rows | 1 | |
Version | straight | |
Additional parts | unequipped | |
Colour | white | |
Contact type | plug | |
Rated voltage | 24 V | |
Pin number | 3 pole | |
Grid | 6 mm | |
Type of locking | Yes |
Country of origin | TH |
Customs tariff number | 85472000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available