Stackable, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. With retractable sleeve to prevent accidental touching. Screw connection.
Connection | screw connection | |
Version | plug | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 19 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | yellow/green | |
contact surface | nickel-plated | |
Length | 59 mm | |
Cable cross-section | 1.0 mm² | |
max. Cable diameter | 3.9 mm | |
Stackable | Yes |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available