66.9328-27 | Stäubli Electrical Connectors

4 mm plug, screw connection, 2.5 mm², CAT II, brown, 66.9328-27

Order No.: 86F9247
EAN: 4099889679908
MPN:
66.9328-27
XZGL-425 BRAUN
Series: XZGL-425
Stäubli Electrical Connectors
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
5.7596 € *
Available: 29 pcs.
Leadtime: 2 Weeks **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7596 €
25 pcs.
5.0575 €
100 pcs.
4.4387 €
500 pcs.
4.2840 €
1000 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Plug, 66.9328-27, Stäubli Electrical Connectors

Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With retractable sleeve to prevent accidental touching. Screw connection.

Technical specifications
Connection screw connection
Version plug
Rated Voltage 600 V
Rated current 32 A
Touch safe Yes
diameter 4 mm
Colour brown
contact surface nickel-plated
Length 59 mm
Cable cross-section 2.5 mm²
max. Cable diameter 3.9 mm
Rated category CAT II
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
diameter
max. Cable diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Length
Rated category
Connection
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
max. Cable diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Length
Rated category
Connection
4 mm plug, screw connection, 2.5 mm², CAT II, yellow, 66.9328-24
Order No.:
 86F9244
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9328-24
Available: 39 pcs. Leadtime: 2 Weeks **
Total Price: 5.76 € *
1 pcs.
5.7596 €
25 pcs.
5.0575 €
100 pcs.
4.4387 €
500 pcs.
4.2840 €
1000 pcs.
3.9865 €
yellow
4 mm
3.9 mm
2.5 mm²
nickel-plated
plug
600 V
32 A
59 mm
CAT II
screw connection
4 mm plug, screw connection, 2.5 mm², CAT II, green, 66.9328-25
Order No.:
 86F9245
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9328-25
Available: 26 pcs. Leadtime: 2 Weeks **
Total Price: 5.76 € *
1 pcs.
5.7596 €
25 pcs.
5.0575 €
100 pcs.
4.4387 €
500 pcs.
4.2840 €
1000 pcs.
3.9865 €
green
4 mm
3.9 mm
2.5 mm²
nickel-plated
plug
600 V
32 A
59 mm
CAT II
screw connection
4 mm plug, screw connection, 2.5 mm², CAT II, purple, 66.9328-26
Order No.:
 86F9246
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9328-26
Available: 55 pcs. Leadtime: 2 Weeks **
Total Price: 5.76 € *
1 pcs.
5.7596 €
25 pcs.
5.0575 €
100 pcs.
4.4387 €
500 pcs.
4.2840 €
1000 pcs.
3.9865 €
purple
4 mm
3.9 mm
2.5 mm²
nickel-plated
plug
600 V
32 A
59 mm
CAT II
screw connection
4 mm plug, screw connection, 2.5 mm², CAT II, brown, 66.9328-27
Order No.:
 86F9247
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9328-27
Available: 29 pcs. Leadtime: 2 Weeks **
Total Price: 5.76 € *
1 pcs.
5.7596 €
25 pcs.
5.0575 €
100 pcs.
4.4387 €
500 pcs.
4.2840 €
1000 pcs.
3.9865 €
brown
4 mm
3.9 mm
2.5 mm²
nickel-plated
plug
600 V
32 A
59 mm
CAT II
screw connection
4 mm plug, screw connection, 2.5 mm², CAT II, gray, 66.9328-28
Order No.:
 86F9248
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9328-28
Available: 19 pcs. Leadtime: 1 Week **
Total Price: 5.76 € *
1 pcs.
5.7596 €
25 pcs.
5.0575 €
100 pcs.
4.4387 €
500 pcs.
4.2840 €
1000 pcs.
3.9865 €
gray
4 mm
3.9 mm
2.5 mm²
nickel-plated
plug
600 V
32 A
59 mm
CAT II
screw connection
4 mm plug, screw connection, 2.5 mm², CAT II, red, 66.9328-22
Order No.:
 86F9242
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9328-22
Available: 164 pcs. Leadtime: On Request ** Next delivery: 500 pcs. on 2024-04-30
Total Price: 5.76 € *
1 pcs.
5.7596 €
25 pcs.
5.0575 €
100 pcs.
4.4387 €
500 pcs.
4.2840 €
1000 pcs.
3.9865 €
red
4 mm
3.9 mm
2.5 mm²
nickel-plated
plug
600 V
32 A
59 mm
CAT II
screw connection
4 mm plug, screw connection, 2.5 mm², CAT II, blue, 66.9328-23
Order No.:
 86F9243
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9328-23
Available: 45 pcs. Leadtime: 2 Weeks **
Total Price: 5.76 € *
1 pcs.
5.7596 €
25 pcs.
5.0575 €
100 pcs.
4.4387 €
500 pcs.
4.2840 €
1000 pcs.
3.9865 €
blue
4 mm
3.9 mm
2.5 mm²
nickel-plated
plug
600 V
32 A
59 mm
CAT II
screw connection
4 mm plug, screw connection, 2.5 mm², CAT II, yellow/green, 66.9328-20
Order No.:
 86F9240
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9328-20
Available: 25 pcs. Leadtime: 1 Week **
Total Price: 5.76 € *
1 pcs.
5.7596 €
25 pcs.
5.0575 €
100 pcs.
4.4387 €
500 pcs.
4.2840 €
1000 pcs.
3.9865 €
yellow/green
4 mm
3.9 mm
2.5 mm²
nickel-plated
plug
600 V
32 A
59 mm
CAT II
screw connection
4 mm plug, screw connection, 2.5 mm², CAT II, black, 66.9328-21
Order No.:
 86F9241
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9328-21
Available: 544 pcs. Leadtime: 3 Weeks ** Next delivery: 25 pcs. on 2024-04-25
Total Price: 5.76 € *
1 pcs.
5.7596 €
25 pcs.
5.0575 €
100 pcs.
4.4387 €
500 pcs.
4.2840 €
1000 pcs.
3.9865 €
black
4 mm
3.9 mm
2.5 mm²
nickel-plated
plug
600 V
32 A
59 mm
CAT II
screw connection