66.9328-24 | Stäubli Electrical Connectors
4 mm plug, screw connection, 2.5 mm², CAT II, yellow, 66.9328-24
Unit Price (€ / pc.)
5.7596 € *
Available: 39 pcs.
Leadtime: 2 Weeks **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7596 €
25 pcs.
5.0575 €
100 pcs.
4.4387 €
500 pcs.
4.2840 €
1000 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Plug, 66.9328-24, Stäubli Electrical Connectors
Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With retractable sleeve to prevent accidental touching. Screw connection.
Technical specifications
Connection | screw connection | |
Version | plug | |
Rated Voltage | 600 V | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | yellow | |
contact surface | nickel-plated | |
Length | 59 mm | |
Cable cross-section | 2.5 mm² | |
max. Cable diameter | 3.9 mm | |
Rated category | CAT II | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |