Stäubli Electrical Connectors

22.2626-29 | Stäubli Electrical Connectors

4 mm plug, solder connection, 1.0 mm², white, 22.2626-29

Order No.:  86F8905
MPN:
22.2626-29
SLS410 WEISS
Series:  SLS410
EAN: 4099889678598
Stäubli Electrical Connectors
default L
default S
Images may differ

No longer available from manufacturer, LTB: 12.31.2022

Unit Price (€ / pc.)
1.4399 € *
Available: 2 pcs.
Total Price:
1.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4399 €
Description

4 mm Plug, 22.2626-29, Stäubli Electrical Connectors

Stackable, Ø 4 mm with spring-loaded MULTILAM for self-assembly of test leads.

Technical specifications
Connection solder connection
Version plug
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
diameter 4 mm
Colour white
contact surface gold-plated
Length 47 mm
Cable cross-section 1.0 mm²
max. Cable diameter 3 mm
Stackable Yes
Show similar products (0)
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement

Order No.:

 22F7019

Manufacturer SKU:

 64.1039-29

 

Available: 28 pcs.
Leadtime: 3 Weeks **
2.40 € per pc. *
*incl. VAT plus shipping costs
1 pcs.
2.4038 €
10 pcs.
2.0468 €
100 pcs.
1.8921 €
500 pcs.
1.8207 €
1000 pcs.
1.6541 €
Variations
Search results: 1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Colour
diameter
max. Cable diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Length
Connection
4 mm plug, solder connection, 1.0 mm², yellow, 22.2626-24
Order No.:
 86F8900
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 22.2626-24
Total Price: 1.44 € *
1 pcs.
1.4399 €
Available: 1 pcs.
yellow
4 mm
3 mm
1.0 mm²
gold-plated
plug
30 VAC/60 VDC
19 A
47 mm
solder connection
4 mm plug, solder connection, 1.0 mm², white, 22.2626-29
Order No.:
 86F8905
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 22.2626-29
Total Price: 1.44 € *
1 pcs.
1.4399 €
Available: 2 pcs.
white
4 mm
3 mm
1.0 mm²
gold-plated
plug
30 VAC/60 VDC
19 A
47 mm
solder connection
4 mm plug, solder connection, 1.0 mm², purple, 22.2626-26
Order No.:
 86F8902
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 22.2626-26
Total Price: 1.44 € *
1 pcs.
1.4399 €
Available: 21 pcs.
purple
4 mm
3 mm
1.0 mm²
gold-plated
plug
30 VAC/60 VDC
19 A
47 mm
solder connection
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ