66.9327-22 | Stäubli Electrical Connectors

4 mm plug, screw connection, 1.0 mm², CAT II, red, 66.9327-22

Order No.: 86F8023
EAN: 4099889676181
MPN:
66.9327-22
XZGL-410 ROT
Series: XZGL-410
Stäubli Electrical Connectors
default L
Image may differ
Unit Price (€ / pc.)
5.7596 € *
Available: 31 pcs.
Leadtime: 3 Weeks **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7596 €
25 pcs.
5.0575 €
100 pcs.
4.4387 €
500 pcs.
4.2840 €
1000 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Plug, 66.9327-22, Stäubli Electrical Connectors

Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With retractable sleeve to prevent accidental touching. Screw connection.

Technical specifications
Connection screw connection
Version plug
Rated Voltage 600 V
Rated current 19 A
Touch safe Yes
diameter 4 mm
Colour red
contact surface nickel-plated
Length 59 mm
Cable cross-section 1.0 mm²
max. Cable diameter 3.9 mm
Rated category CAT II
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
diameter
max. Cable diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Length
Rated category
Connection
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
max. Cable diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Length
Rated category
Connection
4 mm plug, screw connection, 1.0 mm², CAT II, black, 66.9327-21
Order No.:
 86F8003
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9327-21
Available: 115 pcs. Leadtime: 2 Weeks **
Total Price: 5.76 € *
1 pcs.
5.7596 €
25 pcs.
5.0575 €
100 pcs.
4.4387 €
500 pcs.
4.2840 €
1000 pcs.
3.9865 €
black
4 mm
3.9 mm
1.0 mm²
nickel-plated
plug
600 V
19 A
59 mm
CAT II
screw connection
4 mm plug, screw connection, 1.0 mm², CAT II, yellow, 66.9327-24
Order No.:
 86F9238
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9327-24
Available: 19 pcs. Leadtime: 1 Week **
Total Price: 5.76 € *
1 pcs.
5.7596 €
25 pcs.
5.0575 €
100 pcs.
4.4387 €
500 pcs.
4.2840 €
1000 pcs.
3.9865 €
yellow
4 mm
3.9 mm
1.0 mm²
nickel-plated
plug
600 V
19 A
59 mm
CAT II
screw connection
4 mm plug, screw connection, 1.0 mm², CAT II, red, 66.9327-22
Order No.:
 86F8023
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9327-22
Available: 31 pcs. Leadtime: 3 Weeks **
Total Price: 5.76 € *
1 pcs.
5.7596 €
25 pcs.
5.0575 €
100 pcs.
4.4387 €
500 pcs.
4.2840 €
1000 pcs.
3.9865 €
red
4 mm
3.9 mm
1.0 mm²
nickel-plated
plug
600 V
19 A
59 mm
CAT II
screw connection
4 mm plug, screw connection, 1.0 mm², CAT II, brown, 66.9327-27
Order No.:
 86F9493
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9327-27
Available: 5 pcs. Leadtime: 4 Weeks **
Total Price: 5.94 € *
1 pcs.
5.9381 €
25 pcs.
5.2122 €
100 pcs.
4.5696 €
500 pcs.
4.4149 €
1000 pcs.
4.1055 €
brown
4 mm
3.9 mm
1.0 mm²
nickel-plated
plug
600 V
19 A
59 mm
CAT II
screw connection
4 mm plug, screw connection, 1.0 mm², CAT II, green, 66.9327-25
Order No.:
 86F9239
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9327-25
Available: 21 pcs. Leadtime: 3 Weeks **
Total Price: 5.76 € *
1 pcs.
5.7596 €
25 pcs.
5.0575 €
100 pcs.
4.4387 €
500 pcs.
4.2840 €
1000 pcs.
3.9865 €
green
4 mm
3.9 mm
1.0 mm²
nickel-plated
plug
600 V
19 A
59 mm
CAT II
screw connection
4 mm plug, screw connection, 1.0 mm², CAT II, purple, 66.9327-26
Order No.:
 86F9492
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9327-26
Available: 5 pcs. Leadtime: 4 Weeks **
Total Price: 5.94 € *
1 pcs.
5.9381 €
25 pcs.
5.2122 €
100 pcs.
4.5696 €
500 pcs.
4.4149 €
1000 pcs.
4.1055 €
purple
4 mm
3.9 mm
1.0 mm²
nickel-plated
plug
600 V
19 A
59 mm
CAT II
screw connection
4 mm plug, screw connection, 1.0 mm², CAT II, blue, 66.9327-23
Order No.:
 86F9237
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9327-23
Available: 18 pcs. Leadtime: 3 Weeks ** Next delivery: 13 pcs. on 2024-04-24
Total Price: 5.76 € *
1 pcs.
5.7596 €
25 pcs.
5.0575 €
100 pcs.
4.4387 €
500 pcs.
4.2840 €
1000 pcs.
3.9865 €
blue
4 mm
3.9 mm
1.0 mm²
nickel-plated
plug
600 V
19 A
59 mm
CAT II
screw connection
4 mm plug, screw connection, 1.0 mm², CAT II, gray, 66.9327-28
Order No.:
 86F9494
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9327-28
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 5.94 € *
1 pcs.
5.9381 €
25 pcs.
5.2122 €
100 pcs.
4.5696 €
500 pcs.
4.4149 €
1000 pcs.
4.1055 €
gray
4 mm
3.9 mm
1.0 mm²
nickel-plated
plug
600 V
19 A
59 mm
CAT II
screw connection
4 mm plug, screw connection, 1.0 mm², CAT II, yellow/green, 66.9327-20
Order No.:
 86F9236
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9327-20
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.94 € *
1 pcs.
5.9381 €
25 pcs.
5.2122 €
100 pcs.
4.5696 €
500 pcs.
4.4149 €
1000 pcs.
4.1055 €
yellow/green
4 mm
3.9 mm
1.0 mm²
nickel-plated
plug
600 V
19 A
59 mm
CAT II
screw connection