Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

USB 2.0-A Plug, USB 2.0 - A, IP 67, Bayonet locking

  • Rated current: 1.5 A
  • Degree of protection (IP, installed): IP 67
  • Type of locking: Bayonet locking

Order No. 74 F 470

Manufacturer name

CONEC

Manufacturer No.

17-200121E

piece
Total

€ 3.01
There are 10 piece in stock
Delivery:

scale from 1
Price* per piece € 3.0107
product.detail.add.UNDEFINED

Technical features

1.5 A
IP 67
Bayonet locking
Gold
Gold
Polyester
-40 °C
85 °C
UL 94 V-2

Manufacturer information

Manufacturer name CONEC
Manufacturer number 17-200121E
Country of origin Germany
Customs tariff number 85366990
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions