Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Stecker, 8, -40 °C, 85 °C

  • Rated current: 1.2 A
Order No. 74 F 467
Manufacturer No. 17-150244E
piece
Total

€ 106.51
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10
Price* per piece € 10.6505
product.detail.add.UNDEFINED
Plug contacts
min. operating temp. -40 °C
max. operating temp. 85 °C
Rated current 1.2 A
The above illustration may deviate
Other versions