17-10044E | CONEC
Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, through hole, 17-10044E
Order No.: 74F441
EAN: 4099889823950
MPN:
17-10044E
Unit Price (€ / pc.)
11.9357 € *
Available: 10 pcs.
Leadtime: 8 Weeks **
Panel mounted receptacle, 17-10044E, CONEC
RJ45 Plug kit, Industrial ethernet connector (IP67) with shielded cat. 5e RJ45 Plug
Technical specifications
Connection | IDC connection | |
Version | plug | |
Category | Cat 5e | |
Assembly | through hole | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |