17-10013E | CONEC
Plug, RJ45, 8 pole, 8P8C, IDC connection, PCB mounting, 17-10013E
Order No.: 74F427
EAN: 4099889823837
MPN:
17-10013E
Unit Price (€ / pc.)
10.5791 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Cable connector, 17-10013E, CONEC
RJ45 Plug kit, Industrial ethernet connector (IP67) with shielded Cat. 5e RJ45 Plug
Technical specifications
Connection | IDC connection | |
Version | plug | |
Assembly | PCB mounting | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |