MST S WS 30 AU RT | Hirschmann Test & Measurement
2 mm plug, solder connection, 0.5-1.0 mm², CAT III, red, MST S WS 30 AU RT
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Next delivery: 46 pcs. on 2024-04-30
Leadtime: 1 Week **
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.4514 €
100 pcs.
2.1539 €
500 pcs.
2.0825 €
1000 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety stackable plug, MST S WS 30 AU RT, HIRSCHMANN
Contact-protected tower plug with solder connection for cables from 0.5 mm² to 1 mm². Cable outer diameter max. 2.9 mm. Spring-loaded 2 mm plug and unspring-loaded 2 mm socket, stackable.
Technical specifications
Connection | solder connection | |
Version | plug | |
Rated Voltage | 1000 V | |
Rated current | 10 A | |
Touch safe | Yes | |
diameter | 2 mm | |
Colour | red | |
contact surface | gold-plated | |
Length | 41 mm | |
Cable cross-section | 0.5-1.0 mm² | |
max. Cable diameter | 2.9 mm | |
Rated category | CAT III | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |