LAS N WS AU RT | Hirschmann Test & Measurement
4 mm plug, screw connection, 0.5-1.5 mm², CAT O, red, LAS N WS AU RT
Unit Price (€ / pc.)
4.8314 € *
Available: 24 pcs.
Leadtime: 1 Week **
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
10 pcs.
4.2483 €
50 pcs.
3.7128 €
100 pcs.
3.5819 €
500 pcs.
3.3439 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laboratory connector, LAS N WS AU RT, HIRSCHMANN
The LAS N WS AU RT is a connector for tower construction with screw connection for leads from 0.5 mm² to 1.5 mm² and the outer diameter of the lead is max. 4.2 mm.
Technical specifications
Connection | screw connection | |
Version | plug | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 24 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | red | |
contact surface | gold-plated | |
Length | 58 mm | |
Cable cross-section | 0.5-1.5 mm² | |
max. Cable diameter | 4.2 mm | |
Rated category | CAT O | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |