FT91000026N | Weller
Tripod extension, Weller FT91000026N for solder fume extraction
Unit Price (€ / pc.)
618.80 € *
Available: 0 pcs.
Leadtime: 1 Week **
Extraction tripod, FT91000026N, WELLER
For surface extraction at higher workplaces, such as control cabinets. Easy connection to ZS 4 V. Dimensions with suction unit: height 1300 mm, connection 213 mm.
Technical specifications
Suitable for | solder fume extraction | |
Accessory Type | tripod extension |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |