M48Z08-100PC1 | STMicroelectronics
SRAM 64 kbit, PDIP-28, M48Z08-100PC1
Order No.: 64S2016
EAN: 4099879151032
MPN:
M48Z08-100PC1
Unit Price (€ / pc.)
35.9380 € *
Available: 24 pcs.
Leadtime: On Request **
Total Price:
35.94 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9380 €
10 pcs.
31.9515 €
*incl. VAT plus shipping costs
**Subject to prior sale
Static CMOS RAM.
Technical attributes (type, package, manufacturer): M48Z08-100PC1, PDIP28, STMicroelectronics
Technical specifications
Enclosure | PDIP-28 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT | |
Voltage | 4.75-5.5 V | |
Memory size | 64 kbit | |
Technology | SRAM | |
Access time | 100 s |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423245 |
Original Packaging | Bar with 12 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |