M48Z02-70PC1 | STMicroelectronics
SRAM 16 kbit, PDIP-24, M48Z02-70PC1
Order No.: 64S2013
EAN: 4099879151018
MPN:
M48Z02-70PC1
Unit Price (€ / pc.)
20.4561 € *
Available: 0 pcs.
Available in 5 Days: 420 pcs.
Leadtime: 1 Week **
Total Price:
20.46 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4561 €
10 pcs.
18.1832 €
*incl. VAT plus shipping costs
**Subject to prior sale
Static CMOS RAM.
Technical attributes (type, package, manufacturer): M48Z02-70PC1, PDIP24, STMicroelectronics
Technical specifications
Enclosure | PDIP-24 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT | |
Voltage | 4.75-5.5 V | |
Memory size | 16 kbit | |
Technology | SRAM | |
Access time | 70 s |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423245 |
Original Packaging | Bar with 14 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |