6ED1057-3BA03-0AA8 | Siemens

LOGO 8 230V Starter Kit, 6ED1057-3BA03-0AA8

Order No.: 27G839
EAN: 4042948793053
MPN:
6ED1057-3BA03-0AA8
6ED10573BA030AA8
Series: LOGO !
Siemens
default L
Image may differ
Unit Price (€ / pc.)
223.1607 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
223.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
223.1607 €

Logic modules, type Siemens LOGO 8 Modular.

Simple rail mounting, for general-purpose applications, space saving, low wiring effort, simple programming, all basic units with Ethernet interface and integrated Web Server, 8 basic and more than 30 special functions, flexible expansion options with up to 24 digital inputs, 20 digital outputs, 8 analog inputs and 8 analog outputs; Program memory: max. 400 blocks. Display with selectable backlight (white, yellow, or red). External memory module: standard Micro-SD card. Degree of protection: IP 20. Ambient temperatures: 0 to +55 °C. Certifications: UL, CSA etc. Basic device dimensions (W x H x D): 71.5 x 90 x 60 mm (4HP width).

Starter kit in plastic box with basic unit, LOGO 230RCE.

Content: basic device, LOGO 230RCE, software LOGO Soft Comfort V8 and WinCC Basic (TIA Portal), Ethernet cable.

Type: 6ED1057-3BA02-0AA8, LOGO 8 230V Starter Kit

Technical specifications
Version starter kit
Assembly mounting rail
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Assembly
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Assembly
Starter kit, LOGO 8 12/24V Starter Kit, 6ED1057-3BA00-0AA8
Order No.:
 27G838
Manufacturer:
 Siemens
Manufacturer SKU:
 6ED1057-3BA01-0AA8
Available: 0 pcs. Leadtime: 21 Weeks **
Total Price: 250.48 € *
1 pcs.
250.4831 €
3 pcs.
242.9623 €
10 pcs.
234.6204 €
LOGO! starter kit
mounting rail
LOGO 8 230V Starter Kit, 6ED1057-3BA03-0AA8
Order No.:
 27G839
Manufacturer:
 Siemens
Manufacturer SKU:
 6ED1057-3BA03-0AA8
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 223.16 € *
1 pcs.
223.1607 €
starter kit
mounting rail