6ED1057-3BA01-0AA8 | Siemens
Starter kit, LOGO 8 12/24V Starter Kit, 6ED1057-3BA00-0AA8
Logic modules, type Siemens LOGO 8 Modular.
Simple rail mounting, for general-purpose applications, space saving, low wiring effort, simple programming, all basic units with Ethernet interface and integrated Web Server, 8 basic and more than 30 special functions, flexible expansion options with up to 24 digital inputs, 20 digital outputs, 8 analog inputs and 8 analog outputs; Program memory: max. 400 blocks. Display with selectable backlight (white, yellow, or red). External memory module: standard Micro-SD card. Degree of protection: IP 20. Ambient temperatures: 0 to +55 °C. Certifications: UL, CSA etc. Basic device dimensions (W x H x D): 71.5 x 90 x 60 mm (4HP width).
Starter kit in plastic box with basic unit, LOGO 12/24RCE.
Content: basic device, LOGO 12/24RCE, power supply module LOGO Power 24V/1.3A, software LOGO Soft Comfort V8 and WinCC Basic (TIA Portal), Ethernet cable.
Type: 6ED1057-3BA00-0AA8, LOGO 8 12/24V Starter Kit
Version | LOGO! starter kit | |
Assembly | mounting rail |
Country of origin | DE |
Customs tariff number | 85371091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |