10046050 | Fischer Elektronik
Clip-on heatsink, 12.7 x 10 mm, 44 K/W, stained
Unit Price (€ / pc.)
0.4760 € *
Available: 504 pcs.
Leadtime: 8 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Finger-shaped heatsinks, type Fischer SKK.
For TO 5 and others, made of stained aluminum.
Technical specifications
Version | star-shaped heatsink | |
diameter | 12.7 mm | |
Suitable for | TO5 | |
Height | 10 mm | |
Material | aluminum | |
Max. heat resistance | 44 K/W | |
Surface type | stained |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |