F77205B200G150 | Feinmetall

Standard test pin with probe, inner cone, Ø 1.66 mm, travel  5 mm, pitch 2.54 mm, L 32 mm, F77205B200G150

Order No.: 11H4630
EAN: 4099889465815
MPN:
F77205B200G150
Series: F772
Feinmetall
default L
Image may differ
Unit Price (€ / pc.)
3.7366 € *
Available: 61 pcs.
Leadtime: 4 Weeks **
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
10 pcs.
3.2487 €
100 pcs.
3.0107 €
500 pcs.
2.7608 €
1000 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard in-circuit probes with plunger tip for 2.54 mm grid, type Feinmetall F772.

For use with two-stage adapters. The H772 receptacle allows a variable and the H712 receptacle a fixed projection height of 10 mm; Projection height: 10 to 17.6 mm. Maximum spring travel: 5.0 mm. Recommended spring travel: 4.0 mm. Prestress: 60 cN. Contact tolerance: ±0.08 mm. Operating temperatures: –20 to +80 °C. Maximum continuous current: 5.0 A. Typical contact resistance: 25 mohm. Barrel: gold-plated new silver. Spring: silver-plated spring steel. Receptacle: new silver, gold plated. Tip designs: 05 concave (cup), 06 serrated (honeycomb), 07 hexagonal 90° (fluted star), 11 round shaft, 14 four-point crown head (self-cleaning), 15 triangular head (pyramid), 17 flat head, 18 conical shaft 30° (spear), 21 four-point crown head.

Spring force 150 cN ±20 %, type F772.

Technical attributes (type, plunger with tip diameter, material, surface (LG gold denotes long-life gold for particular endurance), projection height (PH)): F772.05, probe with plunger tip 05, TD 2.0 mm, CuBe, gold

Technical specifications
diameter 1.66 mm
Stroke 5 mm
Head shape inner cone
Length 32 mm
Material copper beryllium
Rated current 5 A
Grid 2.54 mm
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 12H1528

Manufacturer SKU:

 H772LA

 

Available: 195 pcs. Leadtime: 2 Weeks **
1.46 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4637 €
10 pcs.
1.2971 €
100 pcs.
1.1305 €
500 pcs.
1.0472 €
1000 pcs.
0.9401 €

Order No.:

 12H1527

Manufacturer SKU:

 H772LA/0.1

 

Available: 0 pcs. Next delivery: 150 pcs. on 2024-04-30 Leadtime: 3 Weeks **
1.75 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7493 €
10 pcs.
1.5470 €
100 pcs.
1.3447 €
500 pcs.
1.2495 €
1000 pcs.
1.1067 €
Variations
Material
Head shape
diameter
Length
Grid
Stroke
Rated current
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Head shape
diameter
Length
Grid
Stroke
Rated current