05071110001 | Wera
Bit kit, PH2, PZ1, PZ2, T10, T15, T20, T25, T30, 1/4 inch, Phillips/Pozidriv/hexagon/TORX, 05071110001
Unit Price (€ / pc.)
51.8840 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
51.88 € *
Price list
Quantity
Price per unit*
1 pcs.
51.8840 €
5 pcs.
48.7781 €
15 pcs.
46.9098 €
50 pcs.
44.8273 €
150 pcs.
42.9590 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stainless steel bit toolkits, type Wera Bit-Check BC 10/9.
10-piece, consisting of stainless steel holder Rapidaptor 3888/4/1 K with quick-release chuck, bit for recessed head screws size PH 2, bit for Pozidriv recessed head screws size PZ 1 and 2 bits for size PZ 2, bit for Torx screws size TX 10, TX 15, TX 20, TX 25 and TX 30.
Type: 071110, stainless steel bit toolkit
Technical specifications
Version | Bit kit | |
ESD protection | No | |
Size | PH2, PZ1, PZ2, T10, T15, T20, T25, T30, 1/4 inch | |
Peak type | Phillips/Pozidriv/hexagon/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |