2482-2514-12-07 | HÄWA

Steel enclosure, (L x W x H) 148 x 225 x 124 mm, light gray, IP66, 2482-2514-12-07

Order No.: 54H753
EAN: 4099889546101
MPN:
2482-2514-12-07
HÄWA
default L
front L
Image may differ
Unit Price (€ / pc.)
54.1688 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.17 € *
Price list
Quantity
Price per unit*
1 pcs.
54.1688 €
5 pcs.
48.7662 €
10 pcs.
43.8872 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosures, made of steel sheet, type Häwa 2482-2514-12-07

Desk design with closed desk area and with base plate.

Material: desk: 1.0 mm steel sheet

Base plate: 1.25 mm steel sheet

Housing finish: powder coating (epoxy polyester), light-gray (RAL 7035), slightly structured. Smooth desk plate

Dimensions: 105 mm

Technical attributes (type, overall dimensions width (a), depth (b), height rear (c1)/front (c2)): 2514-12-07, W 225, D 148, H 124/45 mm

Technical specifications
Width 225 mm
Colour light gray
Height 124 mm
Length 148 mm
Material steel
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 73269060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Material
Length
Height
Colour
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Material
Length
Height
Colour
Degree of protection (IP)