Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SST AS-Interface Communication Module Package

  • for Rockwell CompactLogix and Micrologix
  • AS-Interface module including software and cable
  • 1 channel, 6.0W, 30V DC

Order No. 22 P 1623

Manufacturer name

Molex Brad Automation

Series

SST

Manufacturer No.

1120190002
112019-0002
SST-ASI-CPX

piece
Total

€ 1,658.86
There are 3 piece in stock
Delivery:

scale from 1
Price* per piece € 1,658.86
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Molex Brad Automation
Series SST
Manufacturer number 1120190002
112019-0002
SST-ASI-CPX
Country of origin Ireland
Customs tariff number 85176200
The above illustration may deviate

MOLEX GWConnect 112019-0002 with Engenieering Part Number SST-ASI-CPX at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 112019-0002, also known with Engenieering Part Number SST-ASI-CPX on our website.

General Information about MOLEX GWConnect 112019-0002 (Engineering Part Number: SST-ASI-CPX)

  • Molex Part Number: 1120190002
  • Product Family: Communications Modules
  • Description: SST AS-Interface Communication Module Package for Rockwell CompactLogix*, Micrologix* 1500 PLCs, includes AS-Interface Module, Software and Cable, 1 Master
  • Application: Protocol Gateway
  • Product Name: SST
  • Engineering Number: SST-ASI-CPX

Technical Information and Product Attributes of MOLEX GWConnect 112019-0002 (Engineering Part Number: SST-ASI-CPX)

  • Configuration Software: SST AS-I Console-CompactLogix
  • OS for Configuration Software: N/A
  • Protocol: AS - Interface*
  • Protocol Detail: AS-Interface* Master
  • Slot: PLC Module
  • System Location: CompactLogix
  • Net Weight: 270.000/kg
  • Network Connection Type: Combicon (5 pin)
  • Ports: 2
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products