IS61LV256AL-10JLI | Integrated Silicon Solution INC
SRAM 32 kbit, SOJ-28, IS61LV256AL-10JLI
Order No.: 53S7010
EAN: 4099879150691
MPN:
IS61LV256AL-10JLI
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
SRAM, IS61LV256AL-10JLI, ISSI
The ISSI IS61LV256AL is a very high-speed, low power, 32,768-word by 8-bit static RAM. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 8 ns maximum.
Features
- High-speed access times: -10 ns
- Automatic power-down when chip is deselected
- CMOS low power operation
Technical specifications
Enclosure | SOJ-28 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 3.135-3.6 V | |
Memory size | 32 kbit | |
Clock frequency | 83 MHz | |
Technology | SRAM | |
Access time | 10 s |
Download
Logistics
Country of origin | SE |
Customs tariff number | 85423245 |
MSL | MSL 3 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |