IS61C256AL-12TLI | Integrated Silicon Solution INC

SRAM 256 kbit, TSSOP-28, IS61C256AL-12TLI

Order No.: 53S7009
EAN: 4099879150684
MPN:
IS61C256AL-12TLI
Integrated Silicon Solution INC
default L
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
234 pcs.
1.9278 €

SRAM, IS61C256AL-12TLI, ISSI

The ISSI IS61C256AL is a very high-speed, low power, 32,768 word by 8-bit static RAMs. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 10 ns maximum.

Features

  • High-speed access time: 10, 12 ns
  • CMOS Low Power Operation
  • Fully static operation: no clock or refresh required
  • Lead-free available
Technical specifications
Enclosure TSSOP-28
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Voltage 4.5-5.5 V
Memory size 256 kbit
Clock frequency 83 MHz
Technology SRAM
Access time 12 s
Logistics
Country of origin SE
Customs tariff number 85423245
MSL MSL 3
Original Packaging Tray with 234 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Access time
Clock frequency
Voltage
Memory size
Enclosure
Assembly
min. operating temperature
max. operating temperature
Technology
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Access time
Clock frequency
Voltage
Memory size
Enclosure
Assembly
min. operating temperature
max. operating temperature
Technology
SRAM 256 kbit, SOIC-28, IS62C256AL-45ULI
Order No.:
 53S7000
Manufacturer:
 Integrated Silicon Solution INC
Manufacturer SKU:
 IS62C256AL-45ULI
Available: 0 pcs. Available in 5 Days: 890 pcs. Leadtime: 1 Week **
Total Price: 3.90 € *
5 pcs.
3.9032 €
10 pcs.
2.7846 €
25 pcs.
2.3800 €
50 pcs.
2.0706 €
100 pcs.
1.8802 €
45 s
22 MHz
4.5-5.5 V
256 kbit
SOIC-28
SMD
-40 °C
85 °C
SRAM
SRAM 256 kbit, SOIC-28, IS62C256AL-45ULI-TR
Order No.:
 53S7001
Manufacturer:
 Integrated Silicon Solution INC
Manufacturer SKU:
 IS62C256AL-45ULI-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 1.62 € *
1000 pcs.
1.6184 €
45 s
4.5-5.5 V
256 kbit
SOIC-28
SMD
-40 °C
85 °C
SRAM
SRAM 256 kbit, TSSOP-28, IS62C256AL-45TLI
Order No.:
 53S7002
Manufacturer:
 Integrated Silicon Solution INC
Manufacturer SKU:
 IS62C256AL-45TLI
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 1.93 € *
234 pcs.
1.9278 €
45 s
4.5-5.5 V
256 kbit
TSSOP-28
SMD
-40 °C
85 °C
SRAM
SRAM 256 kbit, TSSOP-28, IS62C256AL-45TLI-TR
Order No.:
 53S7003
Manufacturer:
 Integrated Silicon Solution INC
Manufacturer SKU:
 IS62C256AL-45TLI-TR
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 1.58 € *
2000 pcs.
1.5827 €
45 s
4.5-5.5 V
256 kbit
TSSOP-28
SMD
-40 °C
85 °C
SRAM
SRAM 2 Mbit, TFSOP-32, IS62WV2568BLL-55HLI
Order No.:
 53S7005
Manufacturer:
 Integrated Silicon Solution INC
Manufacturer SKU:
 IS62WV2568BLL-55HLI
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 3.56 € *
234 pcs.
3.5581 €
55 s
18 MHz
2.5-3.6 V
2 Mbit
TFSOP-32
SMD
-40 °C
85 °C
SRAM
SRAM 256 kbit, TSSOP-28, IS61C256AL-12TLI
Order No.:
 53S7009
Manufacturer:
 Integrated Silicon Solution INC
Manufacturer SKU:
 IS61C256AL-12TLI
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 1.93 € *
234 pcs.
1.9278 €
12 s
83 MHz
4.5-5.5 V
256 kbit
TSSOP-28
SMD
-40 °C
85 °C
SRAM
SRAM 256 kbit, SOIC-32, IS62C1024AL-35QLI-TR
Order No.:
 53S7004
Manufacturer:
 Integrated Silicon Solution INC
Manufacturer SKU:
 IS62C1024AL-35QLI-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 2.74 € *
1000 pcs.
2.7370 €
35 s
4.5-5.5 V
256 kbit
SOIC-32
SMD
-40 °C
85 °C
SRAM
SRAM 32 kbit, SOJ-28, IS61LV256AL-10JLI
Order No.:
 53S7010
Manufacturer:
 Integrated Silicon Solution INC
Manufacturer SKU:
 IS61LV256AL-10JLI
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 2.23 € *
250 pcs.
2.2253 €
10 s
83 MHz
3.135-3.6 V
32 kbit
SOJ-28
SMD
-40 °C
85 °C
SRAM
SRAM 256 kbit, SOIC-28, IS62LV256AL-45ULI
Order No.:
 53S7006
Manufacturer:
 Integrated Silicon Solution INC
Manufacturer SKU:
 IS62LV256AL-45ULI
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 2.24 € *
5 pcs.
2.2372 €
10 pcs.
2.1063 €
25 pcs.
1.9992 €
50 pcs.
1.8921 €
45 s
22 MHz
3-3.6 V
256 kbit
SOIC-28
SMD
-40 °C
85 °C
SRAM