Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SRAM, 256 kbit, 8 K x 8, 10 ns

  • Memory size: 256 Kbit
  • Organization: 8 K x 8
  • Access time: 10 ns

Order No. 53 S 7007

Manufacturer name

Integrated Silicon Solution INC

Manufacturer No.

IS61C64AL-10TLI

piece
Total

€ 470.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 234
Price* per piece € 2.0111
product.detail.add.UNDEFINED

Technical features

256 Kbit
8 K x 8
10 ns
5 V
5 V

Manufacturer information

Manufacturer name Integrated Silicon Solution INC
Manufacturer number IS61C64AL-10TLI
The above illustration may deviate
Speichertyp: SRAM, Speichergröße: 256 K-bit (8 K x 8), Geschwindigkeit: 10 ns, Spannung: 5,0 V, Gehäuse: TSOP-28, Typ: IS61C64AL-10TLI, Hersteller: Integrated Silicon Solution Inc (ISSI)
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions