Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SRAM, 256 kbit, 32 K x 8, 45 ns

  • Memory size: 256 Kbit
  • Organization: 32 K x 8
  • Access time: 45 ns

Order No. 53 S 7000

Manufacturer name

Integrated Silicon Solution INC

Manufacturer No.

IS62C256AL-45ULI

piece
Total

€ 17.49
There are 1200 piece in stock
Delivery:

scale from 10 from 120 from 600
Price* per piece € 1.7493 € 1.0115 € 0.8449
product.detail.add.UNDEFINED

Technical features

256 Kbit
32 K x 8
45 ns
5 V
5 V

Manufacturer information

Manufacturer name Integrated Silicon Solution INC
Manufacturer number IS62C256AL-45ULI
The above illustration may deviate
Speichertyp: SRAM, Speichergröße: 256 K-bit (32 K x 8), Geschwindigkeit: 45 ns, Spannung: 5,0 V, Gehäuse: SOP-28, Typ: IS62C256AL-45ULI, Hersteller: Integrated Silicon Solution Inc (ISSI)
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions