DIN 562 M3 4.8 ZN I. | Nuts, Washers, Rings
Square nut, M3, H 1.8 mm, steel, galvanized, DIN 562, DIN 562 M3 4.8 ZN I.
Order No.: 16H702
EAN: 4099889501841
MPN:
DIN 562 M3 4.8 ZN I.
Unit Price (€ / pc.)
0.0607 € *
Available: 2,200 pcs.
Leadtime: 2 Weeks **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0607 €
1000 pcs.
0.0476 €
5000 pcs.
0.0393 €
10000 pcs.
0.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Square-head nuts, made of 4.8-Zn DIN 562, type BS 3150.
Technical specifications
Version | square nut | |
Spindle drive type | external hexagon | |
Thread size | M3 | |
Height | 1.8 mm | |
Material | steel, galvanized | |
Standard number | DIN 562 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73181692 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |