2-133 | Bernstein

Spring hooks for Compression springs, 195 mm, 13 g, 2-133

Order No.: 07L162
EAN: 4099891379964
MPN:
2-133
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
16.9218 € *
Available: 3 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 1 Week **
Total Price:
16.92 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9218 €
10 pcs.
14.8869 €
50 pcs.
13.8873 €
150 pcs.
13.2685 €
500 pcs.
12.5902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spring hook, type Bernstein 2-133.

With ring for operation with strong tension springs.

Length overall: 195 mm.

Technical specifications
Version Spring hook
Suitable for Compression springs
Weight 13 g
Length 195 mm
Material special steel
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Length
Weight
Version
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Length
Weight
Version
Suitable for
Spring hooks for Compression springs, 175 mm, 8 g, 2-132
Order No.:
 07L1620
Manufacturer:
 Bernstein
Manufacturer SKU:
 2-132
Available: 3 pcs. Available in 5 Days: 372 pcs. Leadtime: 1 Week ** Next delivery: 5 pcs. on 2024-05-02
Total Price: 12.76 € *
1 pcs.
12.7568 €
5 pcs.
11.5311 €
special steel
175 mm
8 g
Spring hook
Compression springs
Spring hooks for Compression springs, 195 mm, 13 g, 2-133
Order No.:
 07L162
Manufacturer:
 Bernstein
Manufacturer SKU:
 2-133
Available: 3 pcs. Available in 5 Days: 11 pcs. Leadtime: 1 Week **
Total Price: 16.92 € *
1 pcs.
16.9218 €
10 pcs.
14.8869 €
50 pcs.
13.8873 €
150 pcs.
13.2685 €
500 pcs.
12.5902 €
special steel
195 mm
13 g
Spring hook
Compression springs
Spring hooks for Compression springs, 205 mm, 10 g, 2-131
Order No.:
 02L6129
Manufacturer:
 Bernstein
Manufacturer SKU:
 2-131
Available: 4 pcs. Available in 5 Days: 34 pcs. Leadtime: 1 Week **
Total Price: 12.99 € *
1 pcs.
12.9948 €
10 pcs.
11.4359 €
50 pcs.
10.6505 €
150 pcs.
10.1864 €
500 pcs.
9.6628 €
special steel
205 mm
10 g
Spring hook
Compression springs
Spring hooks for Compression springs, 205 mm, 42 g, 2-130
Order No.:
 06L169
Manufacturer:
 Bernstein
Manufacturer SKU:
 2-130
Available: 0 pcs. Available in 5 Days: 16 pcs. Leadtime: 1 Week **
Total Price: 41.95 € *
1 pcs.
41.9475 €
5 pcs.
37.7349 €
10 pcs.
34.0102 €
plastic
205 mm
42 g
Spring hook
Compression springs