0310103 | Helios-Preisser
Spring dividers, 150 mm, fixed points, Helios-Preisser 0310 103
Order No.: 07L167
EAN: 4099891471347
MPN:
0310103
Unit Price (€ / pc.)
5.2003 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.20 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2003 €
5 pcs.
4.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spring dividers, type Helios-Preisser 0310.
With fixed hardened points, quick release set screw; Material: special steel.
Type: 0310 103, spring dividers 150 mm
Technical specifications
Version | Spring divider | |
Material | special steel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90172039 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |