PN20-M | Wetec
ESD-snipe nose pliers, L 136 mm, PN20-M
Order No.: 05L6547
EAN: 4099891362454
MPN:
PN20-M
Unit Price (€ / pc.)
13.685 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Snipe nose pliers, type Wetec PN20-M.
For use on microelectronic components. Pliers with precision nose, suitable for holding very small parts and precision work; Length: 136 mm.
Type: PN20–M, snipe nose pliers
Technical specifications
Version | snipe nose pliers | |
ESD protection | Yes | |
Length | 136 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |