3-685-15 | Bernstein

ESD-snipe nose pliers, L 140 mm, 70 g, 3-685-15

Order No.: 05L6043
EAN: 4099891362362
MPN:
3-685-15
Series: EUROLINE
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
41.9475 € *
Available: 0 pcs.
Available in 5 Days: 68 pcs.
Leadtime: 1 Week **
Total Price:
41.95 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9475 €
5 pcs.
39.0677 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snipe nose plier, type Bernstein Euroline-Conductive 3-685-15.

With dual-colored conductive hand protection sleeves. Made of special steel, with box joint and double leaf spring.

Length: 140 mm, with long nose.

Finish: fine polished and high-gloss burnished.

Nose: ultra-slim, flat-pointed.

Technical specifications
Version snipe nose pliers
Jaw lenght 32 mm
ESD protection Yes
Weight 70 g
Length 140 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Jaw lenght
Weight
Version
1000V Insulated
ESD protection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Jaw lenght
Weight
Version
1000V Insulated
ESD protection
ESD-snipe nose pliers, L 130 mm, 70 g, 3-687-15
Order No.:
 05L6047
Manufacturer:
 Bernstein
Manufacturer SKU:
 3-687-15
Available: 0 pcs. Available in 5 Days: 38 pcs. Leadtime: 1 Week **
Total Price: 68.04 € *
1 pcs.
68.0442 €
5 pcs.
63.9506 €
15 pcs.
61.5111 €
50 pcs.
58.7860 €
150 pcs.
56.3346 €
130 mm
19 mm
70 g
snipe nose pliers
No
Yes
ESD-snipe nose pliers, L 140 mm, 70 g, 3-686-15
Order No.:
 05L6045
Manufacturer:
 Bernstein
Manufacturer SKU:
 3-686-15
Available: 2 pcs. Available in 5 Days: 52 pcs. Leadtime: 1 Week **
Total Price: 51.98 € *
1 pcs.
51.9792 €
5 pcs.
48.8733 €
15 pcs.
46.9931 €
50 pcs.
44.9106 €
150 pcs.
43.0423 €
140 mm
32 mm
70 g
snipe nose pliers
No
Yes
ESD-snipe nose pliers, L 130 mm, 70 g, 3-683-15
Order No.:
 05L6041
Manufacturer:
 Bernstein
Manufacturer SKU:
 3-683-15
Available: 2 pcs. Available in 5 Days: 299 pcs. Leadtime: 1 Week **
Total Price: 45.85 € *
1 pcs.
45.8507 €
5 pcs.
43.1018 €
15 pcs.
41.4477 €
50 pcs.
39.6151 €
150 pcs.
37.9729 €
130 mm
20 mm
70 g
snipe nose pliers
No
Yes
ESD-snipe nose pliers, L 140 mm, 70 g, 3-685-15
Order No.:
 05L6043
Manufacturer:
 Bernstein
Manufacturer SKU:
 3-685-15
Available: 0 pcs. Available in 5 Days: 68 pcs. Leadtime: 1 Week **
Total Price: 41.95 € *
1 pcs.
41.9475 €
5 pcs.
39.0677 €
140 mm
32 mm
70 g
snipe nose pliers
No
Yes
ESD-snipe nose pliers, L 145 mm, 100 g, 3-689-15
Order No.:
 05L6270
Manufacturer:
 Bernstein
Manufacturer SKU:
 3-689-15
Available: 0 pcs. Available in 5 Days: 55 pcs. Leadtime: 1 Week **
Total Price: 47.48 € *
1 pcs.
47.4810 €
5 pcs.
42.7210 €
145 mm
39 mm
100 g
snipe nose pliers
No
Yes