RX 7891 | LINDSTRÖM

ESD-snipe nose pliers, L 158.5 mm, 72 g, RX 7891

Order No.: 05L3512
EAN: 7314150103225
MPN:
RX 7891
Series: RX
LINDSTRÖM
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
84.2639 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
84.26 € *
Price list
Quantity
Price per unit*
1 pcs.
84.2639 €
5 pcs.
79.2064 €
15 pcs.
76.1719 €
50 pcs.
72.7923 €
150 pcs.
69.7697 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snipe nose pliers, type Lindstrom Rx 789.

With long nose. Handle sleeves protected against electrostatic charge, non-conductive in the conductivity range and conductive in the dissipative range, however, non-insulated. Not suitable for use on live voltage electrical equipment. Practical operation of the tool is ensured with a resistance-reducing and adjustable spring opener; Dimensions: A 158.5, B 32, C 9.0, D 6.0, E 1.2, F 0.8 mm.

Technical attributes (type, cutting edge shape, cutting capacity for copper wire): Rx 7891, snipe nose pliers with serrated gripping area

Technical specifications
Version snipe nose pliers
Jaw lenght 32 mm
ESD protection Yes
Weight 72 g
Length 158.5 mm
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 05L3471

Manufacturer SKU:

 RX 01

 

Available: 3 pcs. Leadtime: 1 Week **
7.21 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.2114 €
10 pcs.
6.3546 €
50 pcs.
5.9143 €
150 pcs.
5.6644 €
Variations
Version
Length
Jaw lenght
Weight
Cutting capacity (medium-hard)
1000V Insulated
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Jaw lenght
Weight
Cutting capacity (medium-hard)
1000V Insulated
ESD protection
ESD-snipe nose pliers, L 158.5 mm, 72 g, RX 7890
Order No.:
 05L3510
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 RX 7890
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 75.10 € *
1 pcs.
75.1009 €
5 pcs.
70.6027 €
15 pcs.
67.8776 €
50 pcs.
64.8907 €
snipe nose pliers
158.5 mm
32 mm
72 g
No
Yes
ESD-snipe nose pliers, L 158.5 mm, 72 g, RX 7891
Order No.:
 05L3512
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 RX 7891
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 84.26 € *
1 pcs.
84.2639 €
5 pcs.
79.2064 €
15 pcs.
76.1719 €
50 pcs.
72.7923 €
150 pcs.
69.7697 €
snipe nose pliers
158.5 mm
32 mm
72 g
No
Yes
ESD-Flat nose pliers, L 146.5 mm, 70 g, RX 7490
Order No.:
 05L3508
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 RX 7490
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 75.48 € *
1 pcs.
75.4817 €
5 pcs.
71.6856 €
10 pcs.
68.1156 €
Flat nose pliers
146.5 mm
20 mm
70 g
3.2 mm
No
Yes