C-198 1264 | BJZ
Spiral grounding cable, 2 snap locks 10.3 mm, C-198 1264
Order No.: 19L3397
EAN: 4099891440008
MPN:
C-198 1264
Unit Price (€ / pc.)
9.8294 € *
Available: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
9.83 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8294 €
10 pcs.
8.6513 €
50 pcs.
8.0682 €
150 pcs.
7.7112 €
500 pcs.
7.3185 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding cables, type BJZ C-198 126.
Stretched length: 1.8 m. With 1.0 Mohm protective resistor on wrist side. Color: light blue.
Technical attributes (type, version, connections (ground potential/grounding tape)): C-198 1264, spiral cable, 2 snap locks 10.3 mm
Technical specifications
Version | grounding cable | |
Push button diameter | 10.3 mm | |
Cable length | 1.8 m |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |