107 0625 699 15 | Control Knobs
Ball knob, 6 mm, plastic, black, Ø 15 mm, H 22.5 mm, 107 0625 699 15
Order No.: 24H1424
EAN: 4099889346985
MPN:
107 0625 699 15
Unit Price (€ / pc.)
5.1170 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1170 €
10 pcs.
4.5101 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spherical knobs, type PB107..69915.
Made of Bakelite (SK-15), glossy black.
Type: 0625, M 6, B 11, C 25, D 15, E 22.5 mm
Technical specifications
Version | ball knob | |
Type of mounting | screw mounting | |
diameter | 15 mm | |
Colour | black | |
For shaft diameter | 6 mm | |
Height | 22.5 mm | |
Marking | No | |
Material | plastic |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |