5.58.002.018/0105 | RAFI
Mounting wrench for thread M 20-22, 5.58.002.018/0105
Order No.: 06L6433
EAN: 4099891379568
MPN:
5.58.002.018/0105
Unit Price (€ / pc.)
7.4851 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.49 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4851 €
10 pcs.
6.5807 €
50 pcs.
6.1404 €
150 pcs.
5.8667 €
500 pcs.
5.5811 €
*incl. VAT plus shipping costs
**Subject to prior sale
Special mounting tools, type RAFI 5.58.002.
For fastening the threaded ring on panel mount signal lamps, fuse holders etc.
Technical attributes (type, suitable for thread): 5.58.002.018/0105, thread M 20–22
Technical specifications
Version | Mounting wrench | |
Suitable for | thread M 20-22 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |